
AT25DF512C-XMHN-T | |
|---|---|
DigiKey Part Number | 1265-1116-2-ND - Tape & Reel (TR) 1265-1116-1-ND - Cut Tape (CT) 1265-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF512C-XMHN-T |
Description | IC FLASH 512KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Kbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF512C-XMHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 3.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.54800 | £5.48 |
| 25 | £0.53280 | £13.32 |
| 50 | £0.52160 | £26.08 |
| 100 | £0.51030 | £51.03 |
| 250 | £0.49508 | £123.77 |
| 500 | £0.48356 | £241.78 |
| 1,000 | £0.47206 | £472.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.44926 | £1,797.04 |
| 8,000 | £0.43804 | £3,504.32 |
| 12,000 | £0.43155 | £5,178.60 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

