FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF256-MAHN-T

DigiKey Part Number
1265-1112-2-ND - Tape & Reel (TR)
1265-1112-1-ND - Cut Tape (CT)
1265-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25DF256-MAHN-T
Description
IC FLASH 256KBIT SPI 8UDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 256Kbit SPI 104 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT25DF256-MAHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.47849£2,392.45
10,000£0.46648£4,664.80
15,000£0.45954£6,893.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.58900£5.89
25£0.57240£14.31
50£0.56040£28.02
100£0.54810£54.81
250£0.53168£132.92
500£0.51928£259.64
1,000£0.50691£506.91
Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.56500£5.65
25£0.55040£13.76
50£0.53880£26.94
100£0.52700£52.70
250£0.51124£127.81
500£0.49932£249.66
1,000£0.48741£487.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200