
AT25DF041B-MHN-T | |
|---|---|
DigiKey Part Number | 1265-1267-2-ND - Tape & Reel (TR) 1265-1267-1-ND - Cut Tape (CT) 1265-1267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DF041B-MHN-T |
Description | IC FLASH 4MBIT SPI 104MHZ 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 104 MHz 8-UDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | AT25DF041B-MHN-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 2.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (5x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.29300 | £12.93 |
| 25 | £1.25640 | £31.41 |
| 50 | £1.22880 | £61.44 |
| 100 | £1.20070 | £120.07 |
| 250 | £1.16368 | £290.92 |
| 500 | £1.13578 | £567.89 |
| 1,000 | £1.10802 | £1,108.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.03774 | £6,226.44 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

