
2SK1629-E1-E#T2 | |
|---|---|
DigiKey Part Number | 559-2SK1629-E1-E#T2-ND |
Manufacturer | |
Manufacturer Product Number | 2SK1629-E1-E#T2 |
Description | NCH POWER MOSFET 500V 30A 270MOH |
Customer Reference | |
Detailed Description | N-Channel 500 V 30A (Ta) 200W (Tc) Through Hole TO-264 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 270mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 | |
Package / Case | ||
Base Product Number |

