TO-264-3, TO-264AA Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : £14.05000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 100A (Tc) | 10V | 55mOhm @ 50A, 10V | 5V @ 250µA | 238 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 2500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264-3 | TO-264-3, TO-264AA | |||
1,825 In Stock | 1 : £14.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 160A (Tc) | 10V | 19mOhm @ 60A, 10V | 5V @ 8mA | 335 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
175 In Stock 700 Factory | 1 : £16.22000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 177 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
1,557 In Stock | 1 : £16.52000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 90A (Tc) | 10V | 44mOhm @ 500mA, 10V | 4V @ 1mA | 205 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
672 In Stock | 1 : £16.52000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 170A (Tc) | 10V | 12mOhm @ 500mA, 10V | 4V @ 1mA | 240 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
121 In Stock | 1 : £16.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 140A (Tc) | 10V | 24mOhm @ 70A, 10V | 5V @ 8mA | 185 nC @ 10 V | ±20V | 14800 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,500 In Stock | 1 : £17.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 24A (Tc) | 10V | 440mOhm @ 12A, 10V | 6.5V @ 4mA | 140 nC @ 10 V | ±30V | 7200 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
494 In Stock | 1 : £19.51000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 230A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1670W (Tc) | - | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
292 In Stock | 1 : £22.41000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 120A (Tc) | - | 30mOhm @ 60A, 10V | 4.5V @ 250µA | 740 nC @ 10 V | - | 73000 pF @ 25 V | - | - | - | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
420 In Stock | 1 : £23.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 44A (Tc) | 10V | 220mOhm @ 22A, 10V | 6.5V @ 1mA | 305 nC @ 10 V | ±30V | 19000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
818 In Stock 400 Factory | 1 : £24.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
156 In Stock | 1 : £25.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 90A (Tc) | 10V | 33mOhm @ 45A, 10V | 4.5V @ 3mA | 640 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
1,500 In Stock | 1 : £26.88000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 110A (Tc) | 10V | 24mOhm @ 55A, 10V | 4.5V @ 3mA | 500 nC @ 10 V | ±20V | 23000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
523 In Stock | 1 : £26.47000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 60A (Tc) | 10V | 100mOhm @ 30A, 10V | 4.5V @ 250µA | 610 nC @ 10 V | ±30V | 24000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
124 In Stock | 1 : £33.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 30A (Tc) | 10V | 350mOhm @ 500mA, 10V | 6.5V @ 1mA | 310 nC @ 10 V | ±20V | 22500 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS264™ | TO-264-3, TO-264AA | |||
38 In Stock | 1 : £40.08000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 58A (Tc) | 15V | 90mOhm @ 29A, 12V | 4V @ 2.5mA | - | ±30V | 9000 pF @ 25 V | - | 730W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 (L) | TO-264-3, TO-264AA | ||
206 In Stock | 1 : £42.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 400A (Tc) | 10V | 3.1mOhm @ 100A, 10V | 4.5V @ 1mA | 430 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 1500W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
293 In Stock 825 Factory | 1 : £10.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 140mOhm @ 22A, 10V | 5V @ 4mA | 98 nC @ 10 V | ±30V | 5440 pF @ 25 V | - | 658W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
103 In Stock | 1 : £11.85000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 140A (Tc) | 10V | 17mOhm @ 60A, 10V | 5V @ 4mA | 255 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
339 In Stock | 1 : £12.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 5V @ 500µA | 240 nC @ 10 V | ±20V | 7600 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264 (IXTK) | TO-264-3, TO-264AA | |||
1,149 In Stock | 1 : £14.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
648 In Stock | 1 : £17.02322 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 19mOhm @ 75A, 10V | 5V @ 8mA | 197 nC @ 10 V | ±20V | 12100 pF @ 25 V | - | 1300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
384 In Stock | 1 : £16.93000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 64A (Tc) | 10V | 96mOhm @ 500mA, 10V | 5V @ 8mA | 200 nC @ 10 V | ±30V | 12000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock 1,155 Alternate Stock | 1 : £17.93000 Tube 25 : £10.66800 Tube | Tube Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 70 V | 110A (Tc) | 10V | 6mOhm @ 55A, 10V | 4V @ 8mA | 480 nC @ 10 V | ±20V | 9000 pF @ 25 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
430 In Stock | 1 : £23.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 170 V | 320A (Tc) | 10V | 5.2mOhm @ 60A, 10V | 5V @ 8mA | 640 nC @ 10 V | ±20V | 45000 pF @ 25 V | - | 1670W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA |