56 µH Shielded Drum Core, Wirewound Inductor 2.35 A 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL-7500-3-560L

DigiKey Part Number
5594-RL-7500-3-560LTR-ND - Tape & Reel (TR)
5594-RL-7500-3-560LCT-ND - Cut Tape (CT)
5594-RL-7500-3-560LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL-7500-3-560L
Description
FIXED IND 56UH 2.35A 110 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µH Shielded Drum Core, Wirewound Inductor 2.35 A 110mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.12000£1.12
10£0.92300£9.23
100£0.75910£75.91
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400£0.67488£269.95
800£0.63638£509.10
1,200£0.61492£737.90
2,000£0.58893£1,177.86
2,800£0.57243£1,602.80
4,000£0.55546£2,221.84
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400