


REC7.5-4805DRW/H2/A/M/CTRL | |
|---|---|
DigiKey Part Number | REC7.5-4805DRW/H2/A/M/CTRL-ND |
Manufacturer | |
Manufacturer Product Number | REC7.5-4805DRW/H2/A/M/CTRL |
Description | DC DC CONVERTER +/-5V 8W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 750mA, 750mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC7.5-4805DRW/H2/A/M/CTRL Models |
Category | Power (Watts) 8 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 72V | Size / Dimension 1.26" L x 0.80" W x 0.41" H (32.0mm x 20.3mm x 10.5mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 750mA, 750mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCW08C-05 | MEAN WELL USA Inc. | 0 | 1866-1263-ND | £9.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £23.47067 | £352.06 |
| Unit Price without VAT: | £23.47067 |
|---|---|
| Unit Price with VAT: | £28.16480 |


