DCW08C-05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: £23.47067
Datasheet
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCW08C-05

DigiKey Part Number
1866-1263-ND
Manufacturer
Manufacturer Product Number
DCW08C-05
Description
DC DC CONVERTER +/-5V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 800mA, 800mA 36V - 72V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
800mA, 800mA
Mfr
Power (Watts)
8 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
OCP, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 71°C (With Derating)
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
36V
Mounting Type
Through Hole
Voltage - Input (Max)
72V
Package / Case
24-DIP Module, 8 Leads
Voltage - Output 1
Size / Dimension
1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm)
Voltage - Output 2
-5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC7.5-4805DRW/H2/A/M/CTRLRecom Power0REC7.5-4805DRW/H2/A/M/CTRL-ND£23.47067Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.91000£9.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.91000
Unit Price with VAT:£11.89200