Similar



R-78AA1.5-1.0SMD | |
|---|---|
DigiKey Part Number | R-78AA1.5-1.0SMD-ND |
Manufacturer | |
Manufacturer Product Number | R-78AA1.5-1.0SMD |
Description | DC DC CONVERTER 1.5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.75V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78AA1.5-1.0SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.95000 | £7.95 |
| 5 | £7.65800 | £38.29 |
| 10 | £7.53400 | £75.34 |
| 25 | £7.37200 | £184.30 |
| 50 | £7.25260 | £362.63 |
| 100 | £7.13460 | £713.46 |
| 250 | £6.98148 | £1,745.37 |
| 500 | £6.86764 | £3,433.82 |
| Unit Price without VAT: | £7.95000 |
|---|---|
| Unit Price with VAT: | £9.54000 |


