Similar
Similar

K7801T-1000R3 | |
|---|---|
DigiKey Part Number | 2725-K7801T-1000R3-ND |
Manufacturer | |
Manufacturer Product Number | K7801T-1000R3 |
Description | DC DC CONVERTER 1.5V 1.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.5V 1A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | K7801T-1000R3 Models |
Category | Current - Output (Max) 1A |
Manufacturer Mornsun America, LLC | Power (Watts) 1.5 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Linear Regulator Replacement | Efficiency 76% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.75V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA1.5-1.0SMD | Recom Power | 0 | R-78AA1.5-1.0SMD-ND | £7.88000 | Similar |
| TSR 1-2415SM | Traco Power | 10 | TSR1-2415SM-ND | £8.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | £1.08219 | £34.63 |
| Unit Price without VAT: | £1.08219 |
|---|---|
| Unit Price with VAT: | £1.29863 |



