3.6864 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-SMDC-3.6864-20-TR

DigiKey Part Number
2151-TT-SMDC-3.6864-20-TR-ND - Tape & Reel (TR)
2151-TT-SMDC-3.6864-20-TRCT-ND - Cut Tape (CT)
2151-TT-SMDC-3.6864-20-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TT-SMDC-3.6864-20-TR
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±50ppm Crystal 20pF 200 Ohms 4-SOJ, 9.40mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,338
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.47000£1.47
10£1.27100£12.71
25£1.20240£30.06
50£1.15260£57.63
100£1.10500£110.50
250£1.04500£261.25
500£1.00180£500.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.97900£979.00
Manufacturers Standard Package
Unit Price without VAT:£1.47000
Unit Price with VAT:£1.76400