Similar
Parametric Equivalent

TT-SMDC-3.6864-18-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-3.6864-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-3.6864-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-3.6864-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-3.6864-18-TR |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±50ppm Crystal 18pF 200 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 200 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.79400 | £7.94 |
| 25 | £0.75040 | £18.76 |
| 50 | £0.71940 | £35.97 |
| 100 | £0.68960 | £68.96 |
| 250 | £0.65212 | £163.03 |
| 500 | £0.62518 | £312.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.59934 | £599.34 |
| 2,000 | £0.57457 | £1,149.14 |
| 3,000 | £0.56057 | £1,681.71 |
| 5,000 | £0.54343 | £2,717.15 |
| 7,000 | £0.53243 | £3,727.01 |
| 10,000 | £0.52102 | £5,210.20 |
| 12,000 | £0.51528 | £6,183.36 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |



