Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT2012-32.768-12.5-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RT2012-32.768-12.5-TR-NS1TR-ND - Tape & Reel (TR) 2151-RT2012-32.768-12.5-TR-NS1CT-ND - Cut Tape (CT) 2151-RT2012-32.768-12.5-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2012-32.768-12.5-TR-NS1 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28800 | £2.88 |
| 25 | £0.27240 | £6.81 |
| 50 | £0.26140 | £13.07 |
| 100 | £0.25050 | £25.05 |
| 250 | £0.23696 | £59.24 |
| 500 | £0.22716 | £113.58 |
| 1,000 | £0.21776 | £217.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20365 | £610.95 |
| 6,000 | £0.19523 | £1,171.38 |
| 9,000 | £0.19047 | £1,714.23 |
| 15,000 | £0.18464 | £2,769.60 |
| 21,000 | £0.18428 | £3,869.88 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |






