Similar
Similar

RH100-32.000-10-F-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-32.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-32.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-32.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-32.000-10-F-1010-EXT-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.10960 | £2.74 |
| 50 | £0.10500 | £5.25 |
| 100 | £0.10080 | £10.08 |
| 250 | £0.09528 | £23.82 |
| 500 | £0.09136 | £45.68 |
| 1,000 | £0.08758 | £87.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08191 | £245.73 |
| 6,000 | £0.07852 | £471.12 |
| 9,000 | £0.07660 | £689.40 |
| 15,000 | £0.07425 | £1,113.75 |
| 21,000 | £0.07274 | £1,527.54 |
| 30,000 | £0.07118 | £2,135.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |



