26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-10-F-1015-X-T-NS6

DigiKey Part Number
2151-RH100-26.000-10-F-1015-X-T-NS6TR-ND - Tape & Reel (TR)
2151-RH100-26.000-10-F-1015-X-T-NS6CT-ND - Cut Tape (CT)
2151-RH100-26.000-10-F-1015-X-T-NS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-26.000-10-F-1015-X-T-NS6
Description
CRYSTAL 26.0MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11600£1.16
25£0.10960£2.74
50£0.10500£5.25
100£0.10080£10.08
250£0.09528£23.82
500£0.09136£45.68
1,000£0.08758£87.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08191£245.73
6,000£0.07852£471.12
9,000£0.07660£689.40
15,000£0.07425£1,113.75
21,000£0.07274£1,527.54
30,000£0.07118£2,135.40
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600