Similar

RH100-24.000-8-2020-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-24.000-8-2020-TR-ND - Tape & Reel (TR) 2151-RH100-24.000-8-2020-TRCT-ND - Cut Tape (CT) 2151-RH100-24.000-8-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-8-2020-TR |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.11700 | £1.17 |
| 25 | £0.11080 | £2.77 |
| 50 | £0.10600 | £5.30 |
| 100 | £0.10170 | £10.17 |
| 250 | £0.09616 | £24.04 |
| 500 | £0.09220 | £46.10 |
| 1,000 | £0.08839 | £88.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08267 | £248.01 |
| 6,000 | £0.07925 | £475.50 |
| 9,000 | £0.07731 | £695.79 |
| 15,000 | £0.07494 | £1,124.10 |
| 21,000 | £0.07342 | £1,541.82 |
| 30,000 | £0.07184 | £2,155.20 |
| 36,000 | £0.07105 | £2,557.80 |
| 72,000 | £0.06811 | £4,903.92 |
| 75,000 | £0.06794 | £5,095.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


