
RH100-20.000-10-2030-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-10-2030-TR-NS1TR-ND - Tape & Reel (TR) 2151-RH100-20.000-10-2030-TR-NS1CT-ND - Cut Tape (CT) 2151-RH100-20.000-10-2030-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-10-2030-TR-NS1 |
Description | CRYSTAL 20.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11360 | £2.84 |
| 50 | £0.10880 | £5.44 |
| 100 | £0.10440 | £10.44 |
| 250 | £0.09868 | £24.67 |
| 500 | £0.09460 | £47.30 |
| 1,000 | £0.09069 | £90.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08481 | £254.43 |
| 6,000 | £0.08130 | £487.80 |
| 9,000 | £0.07932 | £713.88 |
| 15,000 | £0.07689 | £1,153.35 |
| 21,000 | £0.07533 | £1,581.93 |
| 30,000 | £0.07371 | £2,211.30 |
| 36,000 | £0.07289 | £2,624.04 |
| 72,000 | £0.06988 | £5,031.36 |
| 75,000 | £0.06971 | £5,228.25 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

