RH100-16.000-8-2020-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 38
Unit Price: £0.38000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.28115
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.26917
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 472
Unit Price: £0.37000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.29199
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 15,113
Unit Price: £0.44000
Datasheet

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: £0.32179
Datasheet
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-16.000-8-2020-TR

DigiKey Part Number
2151-RH100-16.000-8-2020-TR-ND - Tape & Reel (TR)
2151-RH100-16.000-8-2020-TRCT-ND - Cut Tape (CT)
2151-RH100-16.000-8-2020-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-16.000-8-2020-TR
Description
CRYSTAL 16.0MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11700£1.17
25£0.11080£2.77
50£0.10600£5.30
100£0.10170£10.17
250£0.09616£24.04
500£0.09220£46.10
1,000£0.08839£88.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08267£248.01
6,000£0.07925£475.50
9,000£0.07731£695.79
15,000£0.07494£1,124.10
21,000£0.07342£1,541.82
30,000£0.07184£2,155.20
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600