RH100-12.000-18-3030-EXT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Raltron Electronics
In Stock: 731
Unit Price: £0.16000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: £0.27855
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 460
Unit Price: £0.35000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.26668
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: £0.25475
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 1,343
Unit Price: £0.31000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,534
Unit Price: £0.32000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 18,792
Unit Price: £0.27000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3,699
Unit Price: £0.32000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 3,431
Unit Price: £0.28000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: £1.21240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £0.14514
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,683
Unit Price: £0.23000
Datasheet
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-12.000-18-3030-EXT-TR

DigiKey Part Number
2151-RH100-12.000-18-3030-EXT-TR-ND - Tape & Reel (TR)
2151-RH100-12.000-18-3030-EXT-TRCT-ND - Cut Tape (CT)
2151-RH100-12.000-18-3030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-12.000-18-3030-EXT-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11600£1.16
25£0.10960£2.74
50£0.10500£5.25
100£0.10080£10.08
250£0.09528£23.82
500£0.09136£45.68
1,000£0.08758£87.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08191£245.73
6,000£0.07852£471.12
9,000£0.07660£689.40
15,000£0.07425£1,113.75
21,000£0.07274£1,527.54
30,000£0.07118£2,135.40
36,000£0.07039£2,534.04
72,000£0.06748£4,858.56
75,000£0.06732£5,049.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600