
R2520-20.000-8-2030-EXT1-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2520-20.000-8-2030-EXT1-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2520-20.000-8-2030-EXT1-TR-NS1CT-ND - Cut Tape (CT) 2151-R2520-20.000-8-2030-EXT1-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-20.000-8-2030-EXT1-TR-NS1 |
Description | CRYSTAL 20.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.12960 | £3.24 |
| 50 | £0.12420 | £6.21 |
| 100 | £0.11910 | £11.91 |
| 250 | £0.11264 | £28.16 |
| 500 | £0.10798 | £53.99 |
| 1,000 | £0.10350 | £103.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09680 | £290.40 |
| 6,000 | £0.09280 | £556.80 |
| 9,000 | £0.09053 | £814.77 |
| 15,000 | £0.08775 | £1,316.25 |
| 21,000 | £0.08597 | £1,805.37 |
| 30,000 | £0.08413 | £2,523.90 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

