16 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2520-16.000-8-2020-EXT-TR

DigiKey Part Number
2151-R2520-16.000-8-2020-EXT-TR-ND - Tape & Reel (TR)
2151-R2520-16.000-8-2020-EXT-TRCT-ND - Cut Tape (CT)
2151-R2520-16.000-8-2020-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2520-16.000-8-2020-EXT-TR
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.18000£1.80
25£0.17000£4.25
50£0.16300£8.15
100£0.15620£15.62
250£0.14772£36.93
500£0.14164£70.82
1,000£0.13577£135.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.12697£380.91
6,000£0.12172£730.32
9,000£0.11875£1,068.75
15,000£0.11511£1,726.65
21,000£0.11278£2,368.38
30,000£0.11035£3,310.50
36,000£0.10914£3,929.04
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200