
R2520-16.000-8-2020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-8-2020-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-16.000-8-2020-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-16.000-8-2020-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-8-2020-EXT-TR |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18000 | £1.80 |
| 25 | £0.17000 | £4.25 |
| 50 | £0.16300 | £8.15 |
| 100 | £0.15620 | £15.62 |
| 250 | £0.14772 | £36.93 |
| 500 | £0.14164 | £70.82 |
| 1,000 | £0.13577 | £135.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12697 | £380.91 |
| 6,000 | £0.12172 | £730.32 |
| 9,000 | £0.11875 | £1,068.75 |
| 15,000 | £0.11511 | £1,726.65 |
| 21,000 | £0.11278 | £2,368.38 |
| 30,000 | £0.11035 | £3,310.50 |
| 36,000 | £0.10914 | £3,929.04 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

