
R2520-16.000-16-1020-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-16.000-16-1020-EXT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2520-16.000-16-1020-EXT-TR |
Description | CRYSTAL 16.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12697 | £380.91 |
| 6,000 | £0.12172 | £730.32 |
| 9,000 | £0.11875 | £1,068.75 |
| 15,000 | £0.11511 | £1,726.65 |
| 21,000 | £0.11278 | £2,368.38 |
| 30,000 | £0.11035 | £3,310.50 |
| Unit Price without VAT: | £0.12697 |
|---|---|
| Unit Price with VAT: | £0.15236 |

