
R2016-38.400-10-F-2020-X-TR-NS2 | |
|---|---|
DigiKey Part Number | 2151-R2016-38.400-10-F-2020-X-TR-NS2TR-ND - Tape & Reel (TR) 2151-R2016-38.400-10-F-2020-X-TR-NS2CT-ND - Cut Tape (CT) 2151-R2016-38.400-10-F-2020-X-TR-NS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-38.400-10-F-2020-X-TR-NS2 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±20ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.22200 | £2.22 |
| 25 | £0.20920 | £5.23 |
| 50 | £0.20060 | £10.03 |
| 100 | £0.19230 | £19.23 |
| 250 | £0.18180 | £45.45 |
| 500 | £0.17430 | £87.15 |
| 1,000 | £0.16709 | £167.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15626 | £468.78 |
| 6,000 | £0.14980 | £898.80 |
| 9,000 | £0.14614 | £1,315.26 |
| 15,000 | £0.14167 | £2,125.05 |
| 21,000 | £0.13880 | £2,914.80 |
| 30,000 | £0.13582 | £4,074.60 |
| 36,000 | £0.13432 | £4,835.52 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

