


R2016-24.000-8-1010-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-24.000-8-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-24.000-8-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-24.000-8-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-24.000-8-1010-TR-NS1 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.32500 | £3.25 |
| 25 | £0.30720 | £7.68 |
| 50 | £0.29440 | £14.72 |
| 100 | £0.28220 | £28.22 |
| 250 | £0.26684 | £66.71 |
| 500 | £0.25580 | £127.90 |
| 1,000 | £0.24522 | £245.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15626 | £468.78 |
| 6,000 | £0.14980 | £898.80 |
| 9,000 | £0.14614 | £1,315.26 |
| 15,000 | £0.14167 | £2,125.05 |
| 21,000 | £0.13880 | £2,914.80 |
| 30,000 | £0.13694 | £4,108.20 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

