
R2016-16.000-12-1020-EXT-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-R2016-16.000-12-1020-EXT-TR-NS1TR-ND - Tape & Reel (TR) 2151-R2016-16.000-12-1020-EXT-TR-NS1CT-ND - Cut Tape (CT) 2151-R2016-16.000-12-1020-EXT-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-16.000-12-1020-EXT-TR-NS1 |
Description | CRYSTAL 16.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13700 | £1.37 |
| 25 | £0.12960 | £3.24 |
| 50 | £0.12420 | £6.21 |
| 100 | £0.11910 | £11.91 |
| 250 | £0.11264 | £28.16 |
| 500 | £0.10798 | £53.99 |
| 1,000 | £0.10350 | £103.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09680 | £290.40 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

