
R1612-26.000-8-F-3030-TR | |
|---|---|
DigiKey Part Number | 2151-R1612-26.000-8-F-3030-TR-ND - Tape & Reel (TR) 2151-R1612-26.000-8-F-3030-TRCT-ND - Cut Tape (CT) 2151-R1612-26.000-8-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-26.000-8-F-3030-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.25) | |
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.27000 | £2.70 |
| 25 | £0.25520 | £6.38 |
| 50 | £0.24460 | £12.23 |
| 100 | £0.23450 | £23.45 |
| 250 | £0.22168 | £55.42 |
| 500 | £0.21252 | £106.26 |
| 1,000 | £0.20372 | £203.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19053 | £571.59 |
| 6,000 | £0.18265 | £1,095.90 |
| 9,000 | £0.17819 | £1,603.71 |
| 15,000 | £0.17274 | £2,591.10 |
| 21,000 | £0.16924 | £3,554.04 |
| 30,000 | £0.16561 | £4,968.30 |
| 36,000 | £0.16378 | £5,896.08 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

