
R1210-37.400-8-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R1210-37.400-8-F-1010-CT-ND - Cut Tape (CT) 2151-R1210-37.400-8-F-1010-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1210-37.400-8-F-1010-TR |
Description | CRYSTAL 37.4MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 37.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.86900 | £8.69 |
| 25 | £0.82240 | £20.56 |
| 50 | £0.78820 | £39.41 |
| 100 | £0.75560 | £75.56 |
| 250 | £0.71460 | £178.65 |
| 500 | £0.68504 | £342.52 |
| 1,000 | £0.65672 | £656.72 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

