
H130B-30.000-18-F-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-30.000-18-F-TR-ND - Tape & Reel (TR) 2151-H130B-30.000-18-F-TRCT-ND - Cut Tape (CT) 2151-H130B-30.000-18-F-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-30.000-18-F-TR |
Description | CRYSTAL 30.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±50ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24500 | £2.45 |
| 25 | £0.23240 | £5.81 |
| 50 | £0.22280 | £11.14 |
| 100 | £0.21350 | £21.35 |
| 250 | £0.20188 | £50.47 |
| 500 | £0.19352 | £96.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18552 | £185.52 |
| 2,000 | £0.17785 | £355.70 |
| 3,000 | £0.17350 | £520.50 |
| 5,000 | £0.16818 | £840.90 |
| 7,000 | £0.16477 | £1,153.39 |
| 10,000 | £0.16123 | £1,612.30 |
| 12,000 | £0.15945 | £1,913.40 |
| 24,000 | £0.15286 | £3,668.64 |
| 25,000 | £0.15248 | £3,812.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

