
H130B-25.000-12-F-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-25.000-12-F-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-25.000-12-F-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-25.000-12-F-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-25.000-12-F-EXT-TR |
Description | CRYSTAL 25.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28900 | £2.89 |
| 25 | £0.27320 | £6.83 |
| 50 | £0.26180 | £13.09 |
| 100 | £0.25110 | £25.11 |
| 250 | £0.23740 | £59.35 |
| 500 | £0.22756 | £113.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.18552 | £185.52 |
| 2,000 | £0.17785 | £355.70 |
| 3,000 | £0.17350 | £520.50 |
| 5,000 | £0.16818 | £840.90 |
| 7,000 | £0.16477 | £1,153.39 |
| 10,000 | £0.16123 | £1,612.30 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |

