20 MHz ±20ppm Crystal 20pF 20 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-20.000-20-2050-EXT-TR

DigiKey Part Number
2151-H130B-20.000-20-2050-EXT-TR-ND - Tape & Reel (TR)
2151-H130B-20.000-20-2050-EXT-TRCT-ND - Cut Tape (CT)
2151-H130B-20.000-20-2050-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-20.000-20-2050-EXT-TR
Description
CRYSTAL 20.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 20pF 20 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24500£2.45
25£0.23240£5.81
50£0.22280£11.14
100£0.21350£21.35
250£0.20188£50.47
500£0.19352£96.76
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18552£185.52
2,000£0.17785£355.70
3,000£0.17350£520.50
5,000£0.16818£840.90
7,000£0.16477£1,153.39
10,000£0.16123£1,612.30
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600