24 MHz ±20ppm Crystal 8pF 20 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130A-24.000-8-2030-TR-NS1

DigiKey Part Number
2151-H130A-24.000-8-2030-TR-NS1TR-ND - Tape & Reel (TR)
2151-H130A-24.000-8-2030-TR-NS1CT-ND - Cut Tape (CT)
2151-H130A-24.000-8-2030-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130A-24.000-8-2030-TR-NS1
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±20ppm Crystal 8pF 20 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
20 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.31700£3.17
25£0.30000£7.50
50£0.28760£14.38
100£0.27570£27.57
250£0.26068£65.17
500£0.24990£124.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.20372£203.72
2,000£0.19530£390.60
3,000£0.19053£571.59
5,000£0.18469£923.45
7,000£0.18094£1,266.58
10,000£0.17706£1,770.60
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200