3016-B-256-B-12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 443
Unit Price: £0.62000
Datasheet
Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3016-B-256-B-12

DigiKey Part Number
1772-3016-B-256-B-12-ND
Manufacturer
Manufacturer Product Number
3016-B-256-B-12
Description
ROUND STANDOFF #2-56 BRASS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.97mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.293" (7.43mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.52000£0.52
5£0.43000£2.15
10£0.40100£4.01
25£0.36600£9.15
50£0.34320£17.16
100£0.32260£32.26
250£0.29876£74.69
500£0.28292£141.46
1,000£0.26875£268.75
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400