Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3016-B-256-B

DigiKey Part Number
1772-3016-B-256-B-ND
Manufacturer
Manufacturer Product Number
3016-B-256-B
Description
ROUND STANDOFF #2-56 BRASS 3/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.97mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.293" (7.43mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.62000£0.62
5£0.51800£2.59
10£0.48200£4.82
25£0.44080£11.02
50£0.41320£20.66
100£0.38880£38.88
250£0.36052£90.13
500£0.34174£170.87
1,000£0.32494£324.94
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400