Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414506150 | |
|---|---|
DigiKey Part Number | 2201-R414506150-ND |
Manufacturer | |
Manufacturer Product Number | R414506150 |
Description | PRECISION ATTENUATOR: TNC 6DB 12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 6dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 6dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R414506000 | Radiall USA, Inc. | 0 | 2201-R414506000-ND | £261.23000 | Parametric Equivalent |
| R414506161 | Radiall USA, Inc. | 0 | 2201-R414506161-ND | £285.72600 | Parametric Equivalent |
| 6806.26.A | Huber+Suhner, Inc. | 0 | 3628-6806.26.A-ND | £145.61000 | Parametric Equivalent |
| FMAT7469-6 | Fairview Microwave | 0 | 5328-FMAT7469-6-ND | £75.44000 | Parametric Equivalent |
| FMAT7605-6 | Fairview Microwave | 0 | 5328-FMAT7605-6-ND | £114.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £483.83000 | £483.83 |
| Unit Price without VAT: | £483.83000 |
|---|---|
| Unit Price with VAT: | £580.59600 |








