PE7469-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: £145.61000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £75.44000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: £114.47000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: £129.22000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £261.23000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £483.83000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £285.72600
Datasheet
RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7469-6

DigiKey Part Number
6099-PE7469-6-ND
Manufacturer
Manufacturer Product Number
PE7469-6
Description
6 dB Fixed Attenuator, TNC Male
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 12 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
6dB
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6806.26.AHuber+Suhner, Inc.03628-6806.26.A-ND£145.61000Parametric Equivalent
FMAT7469-6Fairview Microwave05328-FMAT7469-6-ND£75.44000Parametric Equivalent
FMAT7605-6Fairview Microwave05328-FMAT7605-6-ND£114.47000Parametric Equivalent
PE7605-6Pasternack06099-PE7605-6-ND£129.22000Parametric Equivalent
R414506000Radiall USA, Inc.02201-R414506000-ND£261.23000Parametric Equivalent
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£88.63000£88.63
10£78.29300£782.93
Manufacturers Standard Package
Unit Price without VAT:£88.63000
Unit Price with VAT:£106.35600