Parametric Equivalent
Parametric Equivalent

R222941130W | |
|---|---|
DigiKey Part Number | 2201-R222941130W-ND |
Manufacturer | |
Manufacturer Product Number | R222941130W |
Description | SMPCOM M STR SMT FD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder |
Category | Number of Ports 1 |
Mfr | Features Full Detent |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 100 |
Frequency - Max 12.4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R222941100 | Radiall USA, Inc. | 208 | 2201-R222941100CT-ND | £7.47000 | Parametric Equivalent |
| R222941130 | Radiall USA, Inc. | 0 | 2201-R222941130TR-ND | £7.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.56280 | £478.14 |
| Unit Price without VAT: | £9.56280 |
|---|---|
| Unit Price with VAT: | £11.47536 |



