R222941130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 208
Unit Price: £7.47000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £9.56280
Image for R222941130 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R222941130

DigiKey Part Number
2201-R222941130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R222941130
Description
SMPCOM M STR SMT FD TR100
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMP Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Full Detent
Packaging
Tape & Reel (TR)
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
100
Frequency - Max
12.4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R222941100Radiall USA, Inc.2082201-R222941100CT-ND£7.47000Parametric Equivalent
R222941130WRadiall USA, Inc.02201-R222941130W-ND£9.56280Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
100£7.60000£760.00
Manufacturers Standard Package
Unit Price without VAT:£7.60000
Unit Price with VAT:£9.12000