R143430000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £71.83070
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £78.87950

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: £110.13000
Datasheet
TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143430000

DigiKey Part Number
2201-R143430000-ND
Manufacturer
Manufacturer Product Number
R143430000
Description
TNC / SQUARE FLANGE JACK RECEPTA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount, Through Hole
Voltage Rating
500 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Insertion Loss
0.18dB
Frequency - Max
11 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R143408030Radiall USA, Inc.02201-R143408030-ND£71.83070Parametric Equivalent
R143408030WRadiall USA, Inc.02201-R143408030W-ND£78.87950Parametric Equivalent
R143412700Radiall USA, Inc.252201-R143412700-ND£110.13000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£89.78480£4,489.24
Manufacturers Standard Package
Unit Price without VAT:£89.78480
Unit Price with VAT:£107.74176