Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R143408030 | |
|---|---|
DigiKey Part Number | 2201-R143408030-ND |
Manufacturer | |
Manufacturer Product Number | R143408030 |
Description | TNC / SQUARE FLANGE JACK RECEPTA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Extended Insulation |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143408030W | Radiall USA, Inc. | 0 | 2201-R143408030W-ND | £78.87950 | Parametric Equivalent |
| R143412700 | Radiall USA, Inc. | 25 | 2201-R143412700-ND | £110.13000 | Parametric Equivalent |
| R143430000 | Radiall USA, Inc. | 0 | 2201-R143430000-ND | £89.78480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £71.83070 | £7,183.07 |
| Unit Price without VAT: | £71.83070 |
|---|---|
| Unit Price with VAT: | £86.19684 |




