Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142710000 | |
|---|---|
DigiKey Part Number | 2201-R142710000-ND |
Manufacturer | |
Manufacturer Product Number | R142710000 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 1.5 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Insertion Loss 0.20dB |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142710000W | Radiall USA, Inc. | 0 | 2201-R142710000W-ND | £15.46040 | Parametric Equivalent |
| 71K501-K00N5 | Rosenberger | 30 | 1868-1466-ND | £23.37000 | Parametric Equivalent |
| 71K542-K00A5 | Rosenberger | 40 | 1868-1469-ND | £22.96000 | Parametric Equivalent |
| SM3412 | Fairview Microwave | 1 | 5328-SM3412-ND | £60.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £10.26110 | £1,026.11 |
| Unit Price without VAT: | £10.26110 |
|---|---|
| Unit Price with VAT: | £12.31332 |





