
71K542-K00A5 | |
|---|---|
DigiKey Part Number | 1868-1469-ND |
Manufacturer | |
Manufacturer Product Number | 71K542-K00A5 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | - | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -25°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.96000 | £22.96 |
| 10 | £19.51200 | £195.12 |
| 25 | £18.29040 | £457.26 |
| 50 | £17.41760 | £870.88 |
| 100 | £16.58680 | £1,658.68 |
| 250 | £15.54948 | £3,887.37 |
| 500 | £14.80846 | £7,404.23 |
| Unit Price without VAT: | £22.96000 |
|---|---|
| Unit Price with VAT: | £27.55200 |

