Parametric Equivalent

R128426700 | |
|---|---|
DigiKey Part Number | 2201-R128426700-ND |
Manufacturer | |
Manufacturer Product Number | R128426700 |
Description | BMA / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Through Hole | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 22 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128426700W | Radiall USA, Inc. | 0 | 2201-R128426700W-ND | £44.08800 | Parametric Equivalent |
| FMCN1222 | Fairview Microwave | 0 | 5328-FMCN1222-ND | £84.59000 | Parametric Equivalent |
| PE45337 | Pasternack | 0 | 6099-PE45337-ND | £92.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £34.54230 | £3,454.23 |
| Unit Price without VAT: | £34.54230 |
|---|---|
| Unit Price with VAT: | £41.45076 |




