Parametric Equivalent
Parametric Equivalent

FMCN1222 | |
|---|---|
DigiKey Part Number | 5328-FMCN1222-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1222 |
Description | CONN JACK SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Through Hole | Mating Cycles 1000 |
Fastening Type Snap-On | Insertion Loss 0.32dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45337 | Pasternack | 0 | 6099-PE45337-ND | £92.76000 | Parametric Equivalent |
| R128426700 | Radiall USA, Inc. | 0 | 2201-R128426700-ND | £34.54230 | Parametric Equivalent |
| R128426700W | Radiall USA, Inc. | 0 | 2201-R128426700W-ND | £44.08800 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £84.59000 | £84.59 |
| Unit Price without VAT: | £84.59000 |
|---|---|
| Unit Price with VAT: | £101.50800 |




