Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124256003W | |
|---|---|
DigiKey Part Number | 2201-R124256003W-ND |
Manufacturer | |
Manufacturer Product Number | R124256003W |
Description | SMA / STRAIGHT SQUARE FLANGE JAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R124252003 | Radiall USA, Inc. | 0 | 2201-R124252003-ND | £12.63240 | Parametric Equivalent |
| R124252003W | Radiall USA, Inc. | 0 | 2201-R124252003W-ND | £16.94600 | Parametric Equivalent |
| R124256003 | Radiall USA, Inc. | 0 | 2201-R124256003-ND | £14.53430 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £21.23640 | £530.91 |
| Unit Price without VAT: | £21.23640 |
|---|---|
| Unit Price with VAT: | £25.48368 |



