R124252003W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £12.63240
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £14.53430
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £20.80480
Datasheet
Image for R124252003W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R124252003W

DigiKey Part Number
2201-R124252003W-ND
Manufacturer
Manufacturer Product Number
R124252003W
Description
SMA / STRAIGHT 2 HOLE FLANGE JAC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount, Through Hole
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
50£16.11800£805.90
Manufacturers Standard Package
Unit Price without VAT:£16.11800
Unit Price with VAT:£19.34160