R114423120W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: £13.29430
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 86
Unit Price: £10.23000
Datasheet
Image for R114423120W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114423120W

DigiKey Part Number
2201-R114423120W-ND
Manufacturer
Manufacturer Product Number
R114423120W
Description
SMB / STRAIGHT MALE RECEPTACLE F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SMB Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Receptacle, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Board Edge, End Launch
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R114423120Radiall USA, Inc.02201-R114423120-ND£13.29430Parametric Equivalent
142311Amphenol RF86ARF2770-ND£10.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
25£20.25520£506.38
Manufacturers Standard Package
Unit Price without VAT:£20.25520
Unit Price with VAT:£24.30624