Parametric Equivalent

R114423120 | |
|---|---|
DigiKey Part Number | 2201-R114423120-ND |
Manufacturer | |
Manufacturer Product Number | R114423120 |
Description | SMB / STRAIGHT MALE RECEPTACLE F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R114423120W | Radiall USA, Inc. | 0 | 2201-R114423120W-ND | £20.25520 | Parametric Equivalent |
| 142311 | Amphenol RF | 86 | ARF2770-ND | £10.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.29430 | £1,329.43 |
| Unit Price without VAT: | £13.29430 |
|---|---|
| Unit Price with VAT: | £15.95316 |



