
R112165000 | |
|---|---|
DigiKey Part Number | 2201-R112165000-ND |
Manufacturer | |
Manufacturer Product Number | R112165000 |
Description | SMC F RA 2.6/50+75 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R112165000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 179, 316 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.50dB |
Frequency - Max 10 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1005-1551-003 | Radiall USA, Inc. | 392 | 2201-1005-1551-003-ND | £23.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.83000 | £29.83 |
| 10 | £25.35300 | £253.53 |
| 25 | £23.76520 | £594.13 |
| 50 | £22.63180 | £1,131.59 |
| 100 | £21.55260 | £2,155.26 |
| 250 | £20.20504 | £5,051.26 |
| Unit Price without VAT: | £29.83000 |
|---|---|
| Unit Price with VAT: | £35.79600 |

