
1005-1551-003 | |
|---|---|
DigiKey Part Number | 2201-1005-1551-003-ND |
Manufacturer | |
Manufacturer Product Number | 1005-1551-003 |
Description | SMC F RA NA CL 2.6/50S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-174, 179, 316 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.50dB |
Frequency - Max 10 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £23.95000 | £23.95 |
| 10 | £20.35400 | £203.54 |
| 25 | £19.07920 | £476.98 |
| 50 | £18.16900 | £908.45 |
| 100 | £17.30250 | £1,730.25 |
| 250 | £16.22048 | £4,055.12 |
| Unit Price without VAT: | £23.95000 |
|---|---|
| Unit Price with VAT: | £28.74000 |

